• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 74WR-15 Torque wrench Ratcheting, Incl. through square drive, Slipping, For bit sets 3 - 15 Nm

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Torque wrench

Features

Ratcheting

Incl. through square drive

Slipping

For bit sets

Torque (min.)

3 Nm

Torque (max.)

15 Nm

Trigger accuracy

3 %

Length

223 mm

Weight

300 g

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339525 Bahco 74WR-15 Torque wrench Ratcheting, Incl. through square drive, Slipping, For bit sets 3 - 15 Nm

Description

Robust and precise mechanism with over 100,000 cycles within the display deviation
Quick adjustment of the desired torque by adjusting knob at the end of the handle
including Timestrip®: Visual display as soon as a recalibration is required (gradation 3, 6, 9 and 12 months)
Easy-to-read dual scale in Nm/in.lb
Assortment of 3 to 25 Nm or 27 - 220 in.lb
can only be used for right-handed tightening
Display deviation ± 3%
acoustic and noticeable signal when torque is reached
ratchet head with 1/4" square drive, Torque only in the right suit
Marking of the handle center
with the adjuster knob unlocked a blue ring is visible
including declaration of conformity according to international standards
tested according to DIN EN ISO 6789

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 168.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)