• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 8073 C Shifter 34 mm DIN 3117

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shifter

Spanner size

34 mm

Size

34 mm

Length

305 mm

Material

Steel alloy

Material properties

chrome plated

DIN standard

DIN 3117

UKCA

yes

Description

ISO 6787, DIN 2997 Form A, ASME B 107.8 M -1996 and BS6333. High-performance steel alloy. Measurement scale in mm for exact pre-setting and exact measurement. The head combines slimming for easy accessibility with high load capacity. Left-rotating screw. Chrome-plated, precision-hardened and rust protection. IP: industrial packaging.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)