User & Safety Instructions 2339555 Bahco 8120-3/8 Universal joint ratchet 3/8" 223 mm
Description
72 teeth, 5° swiveling back angle Quick release function The direction switch on the head can be reached from almost any angle Head can be rotated by 270°, in order to be able to work even in difficult to access area High-performance steel alloy Micro-matt design Standards: ISO 3315/1174-2, DIN 3122/3120
This text is machine translated.
Description
72 teeth, 5° swiveling back angle Quick release function The direction switch on the head can be reached from almost any angle Head can be rotated by 270°, in order to be able to work even in difficult to access area High-performance steel alloy Micro-matt design Standards: ISO 3315/1174-2, DIN 3122/3120