• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 9031-T Shifter Spanner size (metric) 38 mm Spanner size (inches) 6"

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Shifter

Size

6"

Spanner size

38 mm

Size

38 mm

Material

Steel alloy

Material properties

tempered

DIN standard

DIN 3117

UKCA

yes

Description

Adjustable Wrench, in the course of the ERGO™ process was developed. Special Adjustable wrench 6" and 8" with a large jaw opening. ISO 6787, DIN 2997, ASME B 107.8 M-2003 and BS6333. High-performance steel alloy. Comfortable, slip-proof grip made of thermoplastic material. Scale in mm for pre-setting and exact measurement. The jaw falls even at maximum opening not out. 40% larger opening than traditional adjustable wrenches. 45% thinner jaws than traditional adjustable wrenches. Lower weight when matching grip length. Head combines slimming for good access with high load capacity. Left-rotating screw. Browned, precision-hardened and rust protection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)