• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco 9045-B-250 9045-B-250 Precision square 250 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Precision square

Side A

250 mm

Length

250 mm

Manufacturer's standards (no certificate)

Type

9045-B-250

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696694 Bahco 9045-B-250 9045-B-250 Precision square 250 mm

Description

From Swedish quality steel in one piece, ensures an exact angle of 90°. Can be used for an exact marking of 45° and 90° angles. Good balance and stability on the contact surface. Easy-to-read, scratch-resistant millimeters on both sides. Browned, rust protection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)