• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Allen Allen key set 9-piece

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 33.99
-29 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

Product type

Allen key set

Downforce

Allen

Size

2.5 mm

2 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Material

Stainless steel

Material properties

tempered

Weight

346 g

Screwdriver features

Ball head handle

Height

50 mm

Width

250 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2339575 Bahco Allen Allen key set 9-piece

Description

9 piece set of angled screwdrivers with ball head for hexagonal screws, long, metric 1.5
mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
nickel plated
Protection against corrosion
of high-quality steel, fully hardened
stainless steel bits prevent rust from developing on the stainless steel surfaces, ideal for use with stainless steel screws
for better identification, the size is stamped into the blade and in the holder
Hexagonal ball head on the long arm, for the easy insertion into the screw head from different angles - for more efficiency and time saving
long execution, for an optimum power transmission and accessibility

This text is machine translated.

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)