• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco BE-8601 Phillips screwdriver PH 1 Blade length: 25 mm DIN 5260

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Size

PH 1

Blade length

25 mm

Length

83 mm

Handle Ø

36 mm

Handle length

58 mm

Material

Steel alloy

Material properties

tempered

DIN standard

DIN 5260

Width

70 mm

Dim

(L x W) 83 mm x 70 mm

Weight

0.046 kg

Downforce

PH

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Description

Screwdriver, the process has been developed in the course of the ERGO™. For Phillips screws, short design for working in cramped places. Handle: 3-component grip for maximum user comfort and power transmission. The correct blade can easily through the color marking and the symbol on the end of the handle to be identified. Blade: high-performance steel alloy, chrome-plated and completely hardened. Burnished tip for greater accuracy. ISO 8764 / DIN 5260.

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)