• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco BE-8830 Phillips screwdriver PZ 3 Blade length: 150 mm DIN 5260

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Size

PZ 3

Blade length

150 mm

Length

272 mm

Handle Ø

36 mm

Handle length

122 mm

Material

Steel alloy

Material properties

tempered

DIN standard

DIN 5260

Width

105 mm

Dim

(L x W) 272 mm x 105 mm

Weight

0.17 kg

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1696717 Bahco BE-8830 Phillips screwdriver PZ 3 Blade length: 150 mm DIN 5260

Description

Screwdriver, the process has been developed in the course of the ERGO™. For Pozidrive screws. Handle: 3-component grip for maximum user comfort and power transmission. The correct blade can easily through the color marking and the symbol on the end of the handle to be identified. Blade: high-performance steel alloy, chrome-plated and completely hardened. Burnished tip for greater accuracy. ISO 8764. Hex shank and approach to rotary support with wrench.

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)