• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco CS150 Combination square 150 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 23.99
-58 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Combination square

Side A

150 mm

Length

150 mm

Weight

170 g

Manufacturer's standards (no certificate)

Type

CS150

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1890609 Bahco CS150 Combination square 150 mm

More interesting products

(*All information is plus legal VAT)