• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 8400-0020 Digital level box with magnet, Digital reading: 90° x 4, Resolution: 0.1°

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital level box with magnet

  • Provides digital readings between 90°x 4 with a resolution of 0.1°
  • Accuracy: 0.2°
  • Power: 1x AAA battery
  • Weight: 70 g

Technical specifications

  • Digital reading: 90° x 4, Resolution: 0.1°
Product type

Digital goniometer

Angle setting (max.)

90°

Accuracy

± 0.2°

Length

133 mm

Width

125 mm

Height

55 mm

Dim

(L x W x H) 133 x 125 x 55 mm

Weight

70 g

Manufacturer's standards (with certificate)

Type

8400-0020

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986934 Dasqua 8400-0020 Digital level box with magnet, Digital reading: 90° x 4, Resolution: 0.1°

User & Safety Instructions 2986934 Dasqua 8400-0020 Digital level box with magnet, Digital reading: 90° x 4, Resolution: 0.1°

Description

Features

  • Each piece of chip inside the digital angle gauge is tested with temperature drift to ensure no influence on accuracy from changes in temperature
  • Pocket-sized design
  • Large display with backlight function
  • Features magnets in the base for easy adhesion to any ferrous surface (e.g. bevel angles on miter saws, saw benches, etc.)

Scope of delivery

  • User manual
  • AAA Battery included

More interesting products

(*All information is plus legal VAT)