• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Picard 0071520-002 Carpenter's square 180 x 300 mm 90 °

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PICARD Carpenter's square SET 180mm and 300mm

  • 180 and 300mm, with bore gauge
  • Unbeatable accuracy and precision
  • Fast angle measurement

Technical specifications

Product type

Carpenter's square

Side A

180 mm

Side B

300 mm

Angle setting (max.)

90°

Manufacturer's standards (no certificate)

Type

0071520-002

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728670 Picard 0071520-002 Carpenter's square 180 x 300 mm 90 °

Description

This 180 mm/300 mm angle guarantees highest accuracy when marking and measuring angles, and is optimized for demanding wood construction.

Versatility: Fast transmission of degrees (0°–90°) and reliable guidance for straight cuts make this tool a universal companion in the workshop.

First-class processing: The accurate trimming of the Speed Square allows for error-free adjustment and easy handling for professionals and DIY enthusiasts.

Industrial standard: Thanks to its stable design, Carpenter's Square is particularly durable and retains its accuracy even under extreme conditions.

Integrated drill gauge: A functional highlight for a quick check of drill diameters, which supports professional workflows.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)