• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Prexiso PAG90 Angle finder with magnet base 90 °

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PREXISO angle finder with magnetic base PAG90

  • High measurement accuracy ±0.1° at 0° and 90°, ±0.2° at other angles
  • Strong magnetic base for working in any ferrous metal surface
  • V-shaped groove for aligning pipes and cables

Technical specifications

  • Technical Data
  • Measuring range 4 x 90°
  • Accuracy ±0.1° at 0° and 90°, ±0.2° at other angles
  • Resolution 0.05°
  • Unit °degrees / % / mm/m / IN/FT
  • Battery type 2xAAA alkaline batteries
Product type

Angle finder with magnet base

Angle setting (max.)

90°

Accuracy

± 0.1°

Length

68.4 mm

Width

59.9 mm

Height

31.8 mm

Dim

(L x W x H) 68.4 x 59.9 x 31.8 mm

Weight

80 g/m

Manufacturer's standards (no certificate)

Type

PAG90

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3205492 Prexiso PAG90 Angle finder with magnet base 90 °

Description

PREXISO angle finder with magnetic base PAG90.
Compact and precise for measuring, setting and testing angles, with angle display in degrees with a working range of 4 x 90° and automatic digit reversal for overhead measurements.

This text is machine translated.

Scope of delivery

  • 1 x Presiso angle finder
  • 2 x AAA alkaline battery
  • Case
  • Quick start instructions
  • Safety Instructions

More interesting products

(*All information is plus legal VAT)