• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HELIOS PREISSER Anschlagwinkel 250x165mm DIN 875/II 0372106 Try square 250 x 165 mm 90 °

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

The stop angle

  • DIN 875

Technical specifications

Product type

Try square

Side A

250 mm

Side B

165 mm

Cross section

35 x 7 mm

Angle setting (max.)

90°

Accuracy

GG 2

Material

Special steel

Length

250 cm

Width

150 mm

Height

100 mm

Dim

(L x W x H) 250 cm x 150 mm x 100 mm

Weight

750 g

Manufacturer's standards (no certificate)

DIN standard

DIN 875

Type

Anschlagwinkel 250x165mm DIN 875/II

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1380450 HELIOS PREISSER Anschlagwinkel 250x165mm DIN 875/II 0372106 Try square 250 x 165 mm 90 °

Description

For Angle tests in the workshop and in metal construction.

Features

  • With stop.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)