• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3582 Combination square 300 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 29.99
-47 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Combination square

Side A

300 mm

Material

Stainless steel

Length

300 mm

Weight

300 g

Manufacturer's standards (no certificate)

Type

T3582

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829046 C.K T3582 Combination square 300 mm

Description

Stainless steel rule for corrosion protection. Permanent indented markings for wear resistance.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)