• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco R6950 Forward/reverse ratchet 160 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forward/reverse ratchet

No. of teeth

32

Length

160 mm

Material properties

polishing

Weight

225 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2147037 Bahco R6950 Forward/reverse ratchet 160 mm

Description

Cold Ratchet, easily reversible, 34 teeth. For operating the stop valves.

This text is machine translated.

Features

  • 1/4" 6.3 DIN 3120 / ISO 1174
  • Internal square in ratchet head: 6.5 (1/4") and 8 mm (5/16")
  • Square socket in handle: 8.5 9.5 (3 / 8 ") and 13 mm
  • Design: Nickel-plated and chrome-plated, high-gloss polished
  • Material: VANADIUM-EXTRA

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 128.97*

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)