• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco SB8150QR Forward/reverse ratchet 1/2" 250 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Forward/reverse ratchet

Downforce

1/2"

No. of teeth

60

Length

250 mm

Material

Steel

Material properties

nickel plated

matt chrome plating

DIN standard

DIN 3122

DIN 3120

DIN ISO 3315

Weight

575 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3090185 Bahco SB8150QR Forward/reverse ratchet 1/2" 250 mm

Description

Features

  • 60 teeth, 6° back angle
  • Quick release button
  • Switch lever for simple change of direction
  • Comfortable and skid-proof 2-component grip with hanging hole for easy storage
  • High-performance CrV steel
  • Nickel plated and matt chrome plated
  • SB: Self-packed
  • ISO 3315/1174-2, DIN 3122/3120 standards
  • Comfortable 2-component grip for optimum hold
  • Quick release button for simple, quick and safe use
  • The socket wrench insert is securely fixed during work and quickly released by pressing a button
  • This text is machine translated.

What kind of Ratchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)