• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco SS001-200 Shifter 1-piece 24 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 135.00
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shifter

Spanner size

24 mm

Length

203 mm

Material

Stainless steel

Weight

240 g

UKCA

yes

Description

Body made of AISI-420 stainless steel
magnetically
superior robustness and hardness
can be sterilized at 121 ºC in autoclave
according to the specifications of the standard ISO 6787
tools with superior robustness and hardness
extremely corrosion resistant
Comfortable, adjustable magnetic wrench

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)