• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bahco Watchmaker screwdriver Size (screwdriver): 2.5 mm Blade width: 2.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 52.99
-42 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Watchmaker screwdriver

Blade width

2.5 mm

Size

2.5 mm

Content

1 pc(s)

Length

95 mm

Description

Holding screwdrivers with handle made of brass. By pressing the button turns the wedge into the blade until the screw is held and thus easy to the threaded hole is guided.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.48€ 40.48*

What kind of Watchmaker Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)