• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Profi Crystal and bottom fitting tool

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 61.99
-47 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Watch case closer

  • To insert watch trays
  • For various watch Ø and shapes
  • With transmission lever
  • This text is machine translated.

Technical specifications

Product type

Crystal and bottom fitting tool

Content

1 pc(s)

Length

207 mm

Width

185 mm

Dim

(L x W) 207 mm x 185 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1852384 TOOLCRAFT Profi Crystal and bottom fitting tool

Description

Features

  • Sturdy construction with lever.

Scope of delivery

  • With 12 plastic pressure plates of 20 to 40 mm for different watch diameters and shapes.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.48€ 42.48*

What kind of Watchmaker Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)