• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BERNSTEIN Tools for Electronics 4-380 Watchmaker screwdriver set 5-piece Blade width: 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Watchmaker screwdriver set

Blade width

1 mm

1.5 mm

2 mm

2.5 mm

3 mm

Content

1 pc(s)

Length

105 mm

Width

65 mm

Dim

(L x W) 105 mm x 65 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1298612 BERNSTEIN Tools for Electronics 4-380 Watchmaker screwdriver set 5-piece Blade width: 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm

Description

Watchmaker's screwdriver set, plastic, 5 pieces in plastic box

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.48*

What kind of Watchmaker Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)