• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Watchmaker toolkit 1-piece Blade width: 0.5 mm, 1 mm, 1.5 mm, 2.5 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Dimensions (WxHxD): 59 x 93 x 75 mm
  • Weight (with all accessories) : 402 g
Product type

Watchmaker toolkit

Blade width

0.5 mm

1 mm

1.5 mm

2.5 mm

Content

1 pc(s)

Length

75 mm

Width

59 mm

Dim

(L x W) 75 mm x 59 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2115099 TOOLCRAFT Watchmaker toolkit 1-piece Blade width: 0.5 mm, 1 mm, 1.5 mm, 2.5 mm

Description

Features

  • 6x pin ejector 0.4 / 0.6 / 0.8 / 1.0 / 1.5 / 2.0 mm
  • 4x screwdriver blades 0.9 / 1.1 / 1.5 / 2.5 mm
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48*

What kind of Watchmaker Tools are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)