• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BaldrTherm Digital weather station B0549STH-V5

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

72 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BaldrTherm Shower Clock / Timer / Hygrometer / Thermometer, White

  • 4-in-1 Multifunctionality: Digital clock (12/24 H), countdown timer (1 to 99 min), and real-time temperature and humidity monitoring
  • Versatile Mounting: Magnetic back for refrigerators, IPX4 protected against splashing water, and a foldable stand for desks or tables
  • Sandflow Animation: Visual countdown indicator for at-a-glance monitoring
  • Smart Alerts and Memory: Low battery notification and memory function to recall the last setting
  • Ideal for Various Activities: Perfect for cooking, baking, yoga, workouts, shower sessions, and study time

Technical specifications

Product type

Digital weather station

Display

Digital

Dim

(L x W x H) 76 x 111 x 22.5 mm

Content

1 pc(s)

Factory colour

White

Height

22.5 mm

Length

76 mm

Width

111 mm

Functions

1 timer

12-hour display

24-hour display

Alarm

Inside RH

Inside temperature

Timer/countdown

Weight

141 g

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630404 BaldrTherm Digital weather station B0549STH-V5

Description

Features

  • Dynamic hourglass icon with live countdown display
  • Versatile mounting: integrated magnet, suction cups, tabletop stand, or wall-mountable
  • Dual-display: shows both countdown and current time simultaneously
  • Indoor and outdoor temperature and humidity display with switchable °C/°F units
  • Visual light flash and 80 dB alarm signal upon countdown completion
  • Multi-purpose use: ideal for cooking, showering, study, work, and fitness timing

Scope of delivery

  • BaldrTherm waterproof shower clock
  • User manual

More interesting products

(*All information is plus legal VAT)