• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BaldrTherm Solar thermo-hygrometer White HCS702B

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

126 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BaldrTherm WiFi Solar Hygrometer Thermometer with screen, White

  • Precise 10 s Monitoring: High-accuracy sensors update temperature and humidity every 10 s. Clear day and night readings with light-powered sensing.
  • 12-Month Storage and Sync: Saves data offline for 1 year and auto-syncs to the app via Bluetooth. Securely maintain your environmental records.
  • Smart Alerts and Comfort Icon: Receive real-time alerts for custom thresholds. A visual comfort indicator allows for quick condition assessments.
  • 24-Month Solar Battery: Multi-light power source with ultra-low consumption. Long-lasting 2-year battery life for maintenance-free operation.
  • Compact and Versatile: Minimalist design suitable for wall or table use. Fits seamlessly in bedrooms, storage areas, pet cages, and tight spaces.

Technical specifications

  • Powerful solar power supply
  • Compact design for versatile placement and mobility
  • Easy-to-read 2.1-inch LCD display
  • Three comfort level indicators (dry, comfort and wet)
  • Fast and reliable monitoring of temperature and humidity
  • Intelligent APP notifications when values are outside of preset ranges
  • Tracking of temperature and air humidity data with up to 2 years of history and export options
  • Frost warning and real-time road hazard messages
  • Bluetooth range up to 60 m outdoors
  • Supports up to 8 sensors via the APP
  • Versatile design for setting up, for wall-mounting or for hanging on a neck strap
Product type

Solar thermo-hygrometer

Signal type

Bluetooth

Reading range - outdoor temperature

-30 - 60℃ °C

Functions

Outside RH

Outside temperature

Inside RH

Inside temperature

Display

Digital

Case colour

White

60 m

Station power supply

AAA battery (3x), included

Content

1 pc(s)

Hub dimensions

53(W) x 80(H) x 25.90(D) mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630407 BaldrTherm Solar thermo-hygrometer White HCS702B

User & Safety Instructions 3630407 BaldrTherm Solar thermo-hygrometer White HCS702B

Description

The BaldrTherm Bluetooth® Solar Hygrometer Thermometer (HCS702B) is equipped with a clear 2.1" LCD display. It updates temperature and humidity values in a quick 10-second cycle and offers a clear visual comfort display.

Smart features and storage
The device connects with the APP with a Bluetooth range of up to 60 meters in order to send intelligent alarms in case of deviations. For complete data acquisition, it stores data for up to one year offline and automatically synchronizes it after the connection.

Energy supply
A multi-light source uses both sunlight and interior light. Low energy consumption guarantees a long-lasting battery life of up to 24 months. The minimalist design is perfect for wall mounting or for placing on the table.

This text is machine translated.

Features

  • High-efficiency solar power supply
  • Compact design for maximum portability
  • Clear 2.1 inch LCD screen
  • 3 comfort level indicators (dry/comfort/wet)
  • Precise real-time temperature and humidity monitoring
  • Smart app alerts for customizable temperature and humidity ranges
  • Data logging and export for up to 2 years
  • Frost warnings and real-time hazard alerts
  • Bluetooth range up to 60 m in open areas
  • Supports up to 8 sensors via app
  • Versatile tabletop, wall-mount, or lanyard hanging options

Scope of delivery

  • WiFi solar hygrometer thermometer with screen
  • User manual
  • Warranty card
  • Quick guide

More interesting products

(*All information is plus legal VAT)