• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ball coupling

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Version

Ball connector

Product type

Tow ball hinge

Design type

rectangular

Factory colour

Steel

Material

Steel

(Ø)

70 mm

Dim. (add. text)

inside

Permissible maximum weight

750 kg

Permissable bearing load

75 kg

Material (details)

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 856674 Ball coupling

Information

Information 856674 Ball coupling

eNum certificate

eNum certificate 856674 Ball coupling

Description

Steel design with standard grip for a permissible axle load of 750 kg and a maximum vertical load of 75 kg.