• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Unitec Trailer nose weight gauge Permissible maximum weight=100 kg Permissable bearing load=100 kg Silver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Support load balance Cylinder-shaped measuring device with spring

  • Reliably measures the supporting load of trailers
  • Prevents trailer hitch from overload
  • Robust aluminum housing

Technical specifications

Version

Accessories

Product type

Trailer nose weight gauge

Design type

Cylindrical measuring instrument with spring

Factory colour

Silver

Material

Aluminium

Width

37 mm

Height

430 mm

Permissible maximum weight

100 kg

Permissable bearing load

100 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773334 Unitec Trailer nose weight gauge Permissible maximum weight=100 kg Permissable bearing load=100 kg Silver

Description

The cartrend vertical load balance is a practical tool for anyone who carries heavy loads or is traveling in trailers, caravans or mobile homes. A vertical load balance allows the user to accurately measure the load applied to the trailer hitch and ensure that it complies with the regulations. A vertical load balance helps you travel safely on the road by ensuring that the load on your trailer hitch does not exceed the permissible limit. If the load on the trailer hitch is too heavy, the towing vehicle may become unstable and have unpredictable handling characteristics, and WAS may cause accidents. It also helps to find the optimum pressure on the trailer coupling and thus to improve driving behavior. If the vertical load is not optimally distributed, this may cause the towing vehicle and the trailer to lie unruly on the road, or the trailer to not be so easily maneuvered. Operating the cartrend vertical load scale is relatively simple: Place it under the tiller once and read the value - done!

This text is machine translated.