• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Breakaway cable holder Galvanized

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Rip-off cable holder for fixing

  • Snap closure for Abreisseil
  • Compulsory in some EU countries
  • Mounting on the hitch hook
  • Steel-zinc coated

Technical specifications

Product type

Breakaway cable holder

Design type

Quick-lock

Factory colour

Galvanized

Thread

M10

Material

Steel (galvanized)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1597917 SecoRüt Breakaway cable holder Galvanized

Description

Is simply mounted at the arm of the trailer coupling and the rope in the eye. Through the spring sleeve, you prevent an accidental herrausspringen is prevented.

This text is machine translated.

Hints

Compulsory in some EU countries and Switzerland
In some countries the EU and Switzerland threaten substantial fines, if the tear-off rope does not firmly with the hitch is connected.
Also unrestrained trailer must partially be secured with an additional catch the towing vehicle.