• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH Tongue cover

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective cover for trailer/caravan coupling and tongue

  • Robust, durable material
  • Optimal protection against weather influences
  • Includes elastic fastening cord with plastic hook
  • Suitable for all braked trailers and caravans
  • Dimensions: Width 87 cm, height 59 cm

Technical specifications

Product type

Tongue cover

Width

87 mm

Height

59 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436025 IWH Tongue cover

Description

Protect your trailers and caravans reliably with our high-quality protective cover for trailer and caravan coupling as well as drawbar. The durable, durable material provides optimum protection against weather influences, dust, dirt and UV rays – so that your coupler always remains clean and ready to use.

The practical attachment with elastic cord and plastic hook ensures a secure fit, even in weather and wind. Thanks to a universal fit, the cover fits all braked trailers and caravans.

Dimensions: Width 87 cm, height 59 cm. Trust in quality and durability – for maximum protection of your trailer loyalty!

This text is machine translated.