• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Autozubehör Tow ball Permissible maximum weight=2000 kg 50 mm Steel

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

COUPLING BALL

  • Up to 2 t

Technical specifications

Product type

Tow ball

Design type

-

Factory colour

Steel

Thread

M 22

Thread length

50 mm

Material

Steel

Height

12.3 cm

(Ø)

50 mm

Base diameter

50 mm

Socket height

10 mm

Permissible maximum weight

2000 kg

ECE type approval labels

E13 55 R – 01 4669

Material (details)

Steel

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 855434 HP Autozubehör Tow ball Permissible maximum weight=2000 kg 50 mm Steel

Description

For building a trailer protection on your parking lot or for arable rails up to 2 t.

Hints

Does not conform to German vehicle licensing regulations!