• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol 25307 Silicone spray 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

90 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 34.98)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Silicon spray

  • Lubricates and protects
  • Wide range of uses
  • Tested material compatibility
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Silicone spray

Content

400 ml

Documents & Downloads

Security datasheet

Security datasheet 440476 Ballistol 25307 Silicone spray 400 ml

Security datasheet 440476 Ballistol 25307 Silicone spray 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 315: Causes skin irritation
  • H 335: May cause respiratory irritation
  • H 336: May cause drowsiness or dizziness
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 405: Keep locked up
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P 501: Dispose of contents/container at …

Description

Silicone spray is a convincing innovation from the aerosol technology. The silicone-rich formulation lubricates and protects parts made of rubber, polymers, plastic and metals.. Tested material compatibility for all materials in technology, industry and cars. Use tested on plastic gear wheels, plastic gears, rubber bearings, runners, rollers and sliding tracks. Also suitable for wire rope hoists, rubber strips, Window seals and foam rubber seals in car doors.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 19.98*

What kind of Spray Lubricants are you looking for?

More interesting products

(*All information is plus legal VAT)