• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00100203 Mini bulb 24 V 3 W Clear 1 pc(s)

Product type
Mini bulb
Power
3 W
Colour
Clear
Nominal voltage
24 V
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

86 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme E12 24V 3W Light Bulb (Clear)

  • Clear
  • 24 V

Our service for you

Technical specifications

Product type

Mini bulb

3 W

Colour

Clear

Nominal voltage

24 V

Content

1 pc(s)

Length

34 mm

(Ø)

13 mm

Nominal current

125 mA

Nominal current - rounded value

125 mA

n.rel.

Dim

(Ø x L) 13 mm x 34 mm

Industrial packaging

No

RoHS-compliant

Yes

Type

00100203

Documents & Downloads

Datasheet

Datasheet 1218632 Barthelme 00100203 Mini bulb 24 V 3 W Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1218632 Barthelme 00100203 Mini bulb 24 V 3 W Clear 1 pc(s)

More interesting products

(*All information is plus legal VAT)