• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00222202 Mini bulb 230 V 2 W BA9s Clear 1 pc(s)

1/2
Product type
Mini bulb
Socket (mini bulbs)
BA9s
Power
2 W
Colour
Clear
Nominal voltage
230 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Small tube lamp

  • Clear
  • 230 V
  • Socket (mini bulbs): BA9s

Our service for you

Technical specifications

Product type

Mini bulb

Socket (mini bulbs)

BA9s

2 W

Colour

Clear

Nominal voltage

230 V

Content

1 pc(s)

Length

28 mm

(Ø)

10 mm

Nominal current

9 mA

Nominal current - rounded value

9 mA

n.rel.

Dim

(Ø x L) 10 mm x 28 mm

Industrial packaging

No

RoHS-compliant

Yes

Type

00222202

Documents & Downloads

Datasheet

Datasheet 1218564 Barthelme 00222202 Mini bulb 230 V 2 W BA9s Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1218564 Barthelme 00222202 Mini bulb 230 V 2 W BA9s Clear 1 pc(s)

More interesting products

(*All information is plus legal VAT)