• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 50990191 50990191 Clamp Stainless steel (L x W x H) 32 x 18 x 22.5 mm 1 pc(s)

Image similar
Product type
Clamp
Material
Stainless steel
Length
32 mm
Energy efficiency rating
n.rel.
Type
5099 0191
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Clamp

Type

5099 0191

Type

Swivelling holding clamps

Factory colour

Stainless steel

Material

Stainless steel

Width

18 mm

Height

22.5 mm

Length

32 mm

Dim

(L x W x H) 32 x 18 x 22.5 mm

RoHS-compliant

Yes

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 182430 Barthelme 50990191 50990191 Clamp Stainless steel (L x W x H) 32 x 18 x 22.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 182430 Barthelme 50990191 50990191 Clamp Stainless steel (L x W x H) 32 x 18 x 22.5 mm 1 pc(s)

Description

Set with swivelling retaining brackets for aluminum profiles high or flat. Due to the continuously variable adjustment, it is possible to adjust the LED light strips as you. Fixing is done with the help of headless screws. For installation of a professional LED strip light, you need an aluminium profile, a cover, two end caps and one retaining clip/bracket set.

This text is machine translated.

Scope of delivery

  • 2 swivelling holding clamps
  • Screws.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)