• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS LEDV10BU2GR Connector 320 V Copper beryllium Tape cut 1 pc(s)

1/3
Image similar
Packaging type
Tape cut
Product type
Connector
Operating voltage
320 V
Material
Copper beryllium
Energy efficiency rating
n.rel.
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.26 / piece)
€ 0.61
-57 %
€ 0.26
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Product type

Connector

Type

Terminal clamp

Connection

SMT

Number of pins

2

Operating voltage

320 V

Operating current

9 A

Factory colour

Grey

Material

Copper beryllium

n.rel.

Documents & Downloads

Datasheet

Datasheet 1897396 TRU COMPONENTS LEDV10BU2GR Connector 320 V Copper beryllium Tape cut 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1897396 TRU COMPONENTS LEDV10BU2GR Connector 320 V Copper beryllium Tape cut 1 pc(s)

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)