• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62399941 Fin heat sink Aluminium (L x W) 1000 mm x 20 mm 1 pc(s)

1/2
Product type
Fin heat sink
Material
Aluminium
Length
1000 mm
Energy efficiency rating
n.rel.
Type
62399941
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.99)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 62399941 Fin heat sink Aluminium (L x W) 1000 mm x 20 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Fin heat sink

Type

62399941

Type

Aluminium carrier for 38 PMMA pipes 1M

Factory colour

Aluminium

Material

Aluminium

Width

20 mm

Length

1000 mm

Dim

(L x W) 1000 mm x 20 mm

RoHS-compliant

Yes

n.rel.

Operating voltage

-

Documents & Downloads

Datasheet

Datasheet 154926 Barthelme 62399941 Fin heat sink Aluminium (L x W) 1000 mm x 20 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 154926 Barthelme 62399941 Fin heat sink Aluminium (L x W) 1000 mm x 20 mm 1 pc(s)

Description

You can make your own individual LED-lamp in a simple way with the help of the plastic profile, the aluminium carrier, two end caps and two fastening clamps. Depending upon the LED-strips selected, all possible colour shades / combinations can be realized. The profile is suitable for all flexible, self-adhesive LED-strips.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)