• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann 70261 Delta U-section diffusor Aluminium (L x W) 200 cm x 2 cm 1 pc(s)

1/7
Product type
U-section diffusor
Material
Aluminium
Length
200 cm
Energy efficiency rating
n.rel.
Faceplate type
Frosted
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 15.00)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delta profile with diffuser 2 m

  • Versatile accessories for installation and profile termination
  • Profile can be shortened as per length requirement
  • With satin finish diffuser for even light distribution
  • Aluminium-Profile with cooling effect for LED-Strips
  • High-quality angle profile made of aluminum with anodized surface
  • Can be combined with YourLED and MaxLED strips
  • Also remember to order suitable LED strips!

Technical specifications

Product type

U-section diffusor

Faceplate type

Frosted

Factory colour

Aluminium

Material

Aluminium

Material properties

anodised

LED features

can be shortened

Width

2 cm

Length

200 cm

Depth

2 cm

Dim

(L x W) 200 cm x 2 cm

n.rel.

Documents & Downloads

Datasheet

Datasheet 577014 Paulmann 70261 Delta U-section diffusor Aluminium (L x W) 200 cm x 2 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 577014 Paulmann 70261 Delta U-section diffusor Aluminium (L x W) 200 cm x 2 cm 1 pc(s)

Description

Delta profile is equipped with YourLED strips in any light color and allows decorative effects for skirting boards and end edges. Also can be used as an additional light for effective areas and cabinets or in shadow and hazardous areas as applicable orientation and tail light. Continuous light for more economical LED-population.

This text is machine translated.

What kind of LED Strip Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)