• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 62396901 GARgano Abdeckung natur Cover Plastic (L x W x H) 1000 x 20.3 x 9.8 mm 1 pc(s)

Product type
Cover
Material
Plastic
Length
1000 mm
Energy efficiency rating
n.rel.
Type
62396901
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 5.99)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 62396901 GARgano Abdeckung natur Cover Plastic (L x W x H) 1000 x 20.3 x 9.8 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Cover

Type

62396901

Type

Half-round cover natural 1m

Factory colour

Ecru

Material

Plastic

Width

20.3 mm

Height

9.8 mm

Length

1000 mm

Dim

(L x W x H) 1000 x 20.3 x 9.8 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 181965 Barthelme 62396901 GARgano Abdeckung natur Cover Plastic (L x W x H) 1000 x 20.3 x 9.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 181965 Barthelme 62396901 GARgano Abdeckung natur Cover Plastic (L x W x H) 1000 x 20.3 x 9.8 mm 1 pc(s)

Description

PMMA - Half-round cover nature for GA Rgano-Aluprofil.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

What kind of LED Strip Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)