• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 66000124 Power supply unit 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 19 mm
  • Width 22 mm
  • Design: Static
  • Protection class (IP) IP20
  • Suitable for outside use: No.
  • Protection class III
  • Length: 158 mm
  • Output power 0..13 W
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • 0540 mA output current
  • Output voltage 24 V
  • Housing: Plastic housing
  • Suitable for constant current: No.
  • Suitable for constant voltage: Yes
  • Suitable for DC voltage (primary side): Yes
Product type

Power supply unit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3549220 Barthelme 66000124 Power supply unit 1 pc(s)

Description

Power supply with protection against overheating, short-circuit, voltage peaks and overload

This text is machine translated.