• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 66000219 Power supply unit 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 1.8" (38.8 mm)
  • Width 68 mm
  • Design: Static
  • Protection class (IP) IP65
  • Suitable for outside use: Yes
  • Protection class: II
  • Length: 228 mm
  • Output power 0..151.2 W
  • Constant luminous flux control: @Mult@
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • 06300 mA output current
  • Output voltage 24 V
  • Housing: Metal housing
  • Suitable for constant current: No.
  • Suitable for constant voltage: Yes
  • Suitable for DC voltage (primary side): Yes
Product type

Power supply unit

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3552218 Barthelme 66000219 Power supply unit 1 pc(s)

Description

Rated IP65 current 6.3A, Voltage ADJ Range: 22 to 27V, efficient: 93%

This text is machine translated.