• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 66000321 Power supply unit 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 22 mm
  • Width 30 mm
  • Design: Static
  • Protection class (IP) IP20
  • Suitable for outside use: No.
  • Protection class: II
  • Length: 384 mm
  • Output power 0..200 W
  • Constant luminous flux control: @Mult@
  • Dimmer 0-10 V: No
  • Dimmer 1-10 V: No
  • DALI dimming: No.
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: No.
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming Touch and Dim: No.
  • Zigbee dimming: No.
  • Dimming with push-button: No.
  • Without dimming function: Yes
  • 08330 mA output current
  • Output voltage 24 V
  • Housing: Plastic housing
  • Suitable for constant current: No.
  • Suitable for constant voltage: Yes
  • Suitable for DC voltage (primary side): No.
Product type

Power supply unit

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3548699 Barthelme 66000321 Power supply unit 1 pc(s)

Description

Input: Voltage range: 90-305VAC / 127-431VDC, Frequency range: 47 <108-63Hz, Power factor: 115V: 89.5/ 230V: 0.95 / 277V: 0.92, Efficiency (typ.): 0.98%, AC current: 0.64A/115VAC - 0.32A/230VAC - 0.3A/277VAC, Switch current: Cold start: 55A/230VAC, creep current: 0.75mA/277VAC; error: 95 / 277VAC; protection: 28 V; recovery; Power down, restore after troubleshooting or after troubleshooting has dropped

This text is machine translated.