• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barwig 2314 96 mm 10 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Hose connection

10 mm

Connection

10 mm hose connection

Dim

(L x W x H) 96 x 36 x 26 mm

Length

96 mm

Width

36 mm

Height

26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 572027 Barwig 2314 96 mm 10 mm

Description

Prevents dirt entering the water supply. Can be unscrewed for cleaning. Twin 10 mm connection.

Hints

Particularly suitable for the suction pipe of pressurized water pumps.

What kind of Pump Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)