• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech Blow torch 1300 °C 30 min 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gas burner DJ062 1300 °C 30 min

  • Automatic locking cap
  • Flame performance up to 1300 °C
  • Can be used everywhere

Technical specifications

Product type

Blow torch

Max. temperature

1300 °C

Gas content

1.7 ml

Dim

(L x W x H) 80 x 50 x 20 mm

Weight

58 g

Max. operating time

30 min

Width

50 mm

Height

20 mm

Length

80 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1712148 Basetech Blow torch 1300 °C 30 min 1 pc(s)

Description

Thanks to its compact form the micro gas burner is the ideal companion while travelling. Thereby, the gas burner develops a flame power of up to 1300°C. Applications e.g.: Shrinking, warming, melting, hard soldering or also as a powerful lighter. This gas burner is operated with the commercially available butane gas for lighters.

This text is machine translated.

Scope of delivery

  • 1 x gas burner
  • 1 x CG manual

What kind of Gas Soldering Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)