1/7
LED transformer
Constant voltage
(L x W x H) 160 x 58 x 18 mm
SELV Class II
4.16 A
4.16 A
12 V DC
II
EMC · F · MM
IP20
Approved for use on furniture
Overvoltage
Suitable for flammable surfaces
Screw terminal
50 W
240 V AC
220 V AC
187 g
50 W (max)
58 mm
18 mm
160 mm
40 °C
0 °C
Plastic-free packaging
User & Safety Instructions 2265918 Basetech LD-12-50 LED transformer Constant voltage 50 W 4.16 A Approved for use on furniture, Overvoltage, Suitable for
Conformity certificate 2265918 Basetech LD-12-50 LED transformer Constant voltage 50 W 4.16 A Approved for use on furniture, Overvoltage, Suitable for