• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech Outdoor case IP67 (L x W x H) 560 x 430 x 215 mm Black 658799

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor case IP67 560 x 430 x 215 mm

  • Dust proof and water-proof according to IP67
  • from shock-and impact-resistant polypropylene
  • Incl. removable foam inlays
  • manual pressure regulator

Technical specifications

  • Protection class: IP67
Product type

Outdoor case

Dim

(L x W x H) 560 x 430 x 215 mm

Factory colour

Black

Material

Polypropylene

Weight

5200 g

Width

430 mm

Height

215 mm

Length

560 mm

Volume

30 l

Internal depth

370 mm

Inside height

185 mm

Inside width

475 mm

Range of uses

Universal

Car phone holder features

Foam padding

Material (details)

Polypropylene

Max. load capacity

30 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 658799 Basetech Outdoor case IP67 (L x W x H) 560 x 430 x 215 mm Black 658799

Description

This text is machine translated.

The solution for storage and transport of fragile electronics, models, measurement technology, tools, cables, computers and music accessories.

Foam insert exactly to your needs can be adjusted
The removable foam insert with grid lines can be individually to the case content is to be adjusted. Thus, the interior of the ausgepolsterte equipment from drop damage.

Features

  • Manual pressure regulator
  • removable foam inserts
  • Practical quick-release and lock rings for a secure sealing.

Scope of delivery

  • Waterproof case
  • operating instructions

Hints

This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)