• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech Outdoor case IP67 (L x W x H) 350 x 295 x 150 mm Black 1310219

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Outdoor case IP67 350 x 295 x 150 mm

  • Dust proof and water-proof according to IP67
  • from shock-and impact-resistant polypropylene
  • Incl. removable foam inlays
  • manual pressure regulator

Technical specifications

  • Protection class: IP67
Product type

Outdoor case

Dim

(L x W x H) 350 x 295 x 150 mm

Factory colour

Black

Material

Polypropylene

Weight

1800 g

Width

295 mm

Height

150 mm

Length

350 mm

Volume

9 l

Internal depth

230 mm

Inside height

130 mm

Inside width

310 mm

Range of uses

Universal

Car phone holder features

Foam padding

Material (details)

Polypropylene

Max. load capacity

20 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1310219 Basetech Outdoor case IP67 (L x W x H) 350 x 295 x 150 mm Black 1310219

Description

The solution for storage and transport of fragile electronics, models, measurement technology, tools, cables, computers and music accessories.

Foam insert exactly to your needs can be adapted to
the removable foam insert with grid lines can be individually to the case content is to be adjusted. Thus, the interior of the ausgepolsterte equipment from drop damage.

Features

  • Manual pressure regulator
  • removable foam inserts
  • Practical quick-release and lock rings for a secure sealing.

Scope of delivery

  • Waterproof case
  • operating instructions

Hints

This text is machine translated.

What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?

Accessories

(*All information is plus legal VAT)