• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 6220-2500 Padlock Combination

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VHS 622 - 27 mm padlock

  • Solid curtain lock with brass housing for locking lockers, cabinets, suitcases and much more.
  • Secure with 3-digit combination of numbers
  • 1,000 combination options - can be reset by the owner at any time
  • Necessary deterrent for occasional thieves
  • Material: Hardened steel bracket, body made of brass

Technical specifications

Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Material

Brass

Shackle inside height

26 mm

Shackle inside width

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2315232 Basi 6220-2500 Padlock Combination

Description

Safe, reliable and stable - the practical padlock serves to secure diverser objects such as lockers, suitcases or cabinets. No more losing a key - the black lock has a 3-digit combination lock, which offers 1,000 different options for setting a combination of numbers. The solid lock consists of a brass housing and a steel bracket.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)