• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 6231-5000 Padlock 52 mm Brass Combination

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basi - padlock - brass - double sided lock - hardened steel clip - high tap - 6231-5000

  • With Hohem frame and an individual 4-digit numeric code
  • With 6 bits. Coding key for changing the code
  • Double-sided locking for double security against manipulation attempts
  • Weather-resistant for use indoors and outdoors
  • Perfectly suitable for gates, sheds, cupboards, doors and all other areas that require a reliable locking solution

Technical specifications

  • Lock body: Width 52 mm x height 40.5 mm
  • Clamp height 58 mm (lower edge)
  • Handle width:25 mm (inside)
  • Wire strength: 8 mm.
Product type

Padlock

Content

1 pc(s)

Lock type

Combination

Dim

(W x H) 52 mm x 40.5 mm

Material

Brass

Steel

Factory colour

Brass

Width

52 mm

Shackle inside height

58 mm

Shackle inside width

25 mm

Height

40.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339556 Basi 6231-5000 Padlock 52 mm Brass Combination

Description

Discover the high quality brass padlock with an extra high headband designed for maximum security and versatility. The padlock combines robust design with user-friendly functionality, WAS makes it a perfect choice for the use both indoors and outdoors. The lock body is made of solid brass, which is not only known for its long life and corrosion resistance, but also for its noble finish. With a width of 52 mm and a height of 40.5 mm the padlock fits comfortably in the hand and at the same time offers a high protection against manipulation. The hardened steel bracket, with an extra large height of 58 mm to the lower edge and a width of 25 mm, offers additional protection against attempted break-ins. The 8 mm thick handle withstands even the strongest loads, WAS makes it Ideal for the security of gates, sheds, cabinets and doors. The numeric lock is equipped with a lock on both the sides, which offers a double security. A special highlight is the combination of numbers which can be set by 4 digits and which offers maximum flexibility without the need for a key. For added convenience, an encryption key is included, with which you can reconfigure the combination as desired.

This text is machine translated.

Scope of delivery

  • Incl. 1 coding keys

More interesting products

(*All information is plus legal VAT)