• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bauser 666.6/008-022-0-1-001 666.6/008-022-0-1-001 Operating time meter for DIN rail 660 series

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Operating time meter for DIN rail 660 series

  • Assembly dimensions (H x B) 90 mm x 36 mm

Technical specifications

Product type

Service hours counter

Reading type

Service hours

Dim

(W x H x D) 36 x 90 x 60 mm

Recess width

36 mm

Recess height

90 mm

Type

666.6/008-022-0-1-001

Electrical connection

Screw terminals

Content

1 pc(s)

Width

36 mm

Height

90 mm

Manufacturer's standards (no certificate)

Digit height

4 mm

Depth

60 mm

IP65

Assembly dimensions

(H x B) 90 mm x 36 mm

Counter range

99999.99

Reset

No

Input voltage

12 - 24 V DC

Documents & Downloads

Datasheet

Datasheet 121442 Bauser 666.6/008-022-0-1-001 666.6/008-022-0-1-001 Operating time meter for DIN rail 660 series

User & Safety Instructions

User & Safety Instructions 121442 Bauser 666.6/008-022-0-1-001 666.6/008-022-0-1-001 Operating time meter for DIN rail 660 series

Information

Information 121442 Bauser 666.6/008-022-0-1-001 666.6/008-022-0-1-001 Operating time meter for DIN rail 660 series

Description

Features

  • Snap-mounting for distributor installation
  • screw terminals.

Scope of delivery

  • Screw terminals

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)