• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 1306D Safety test lead et Test probe 4 mm plug 1.00 m Black, Red 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional set of measuring leads for multimeter 1306 D

  • CAT IV 1000 V, CAT II 1000 V

Technical specifications

Product type

Safety test lead et

Type A

Test probe

Type B

4 mm plug

Cable length

1.00 m

Factory colour

Black

Red

Material

Silicone

Nominal voltage

1000 V

Diameter/connectortype

4 mm

Reading category

CAT IV 1000 V

CAT II 1000 V

Type

1306D

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372674 Beha Amprobe 1306D Safety test lead et Test probe 4 mm plug 1.00 m Black, Red 1 pc(s)

Description

Safety test lead set with 4-mm safety plug-in technology
• Ergonomic grip shape
• Safety test lead made from silicone
• Measurement category CAT IV / 1000 V (with covering cap)
• Measuring category CAT II 1000 V (without protection cover)
• 2mm test probes

This text is machine translated.

Features

  • Removable cover caps for CAT II applications.

Scope of delivery

  • 2 test leads, approx. 1 m long
  • 2 caps

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.