• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe PROINSTALL-TL-KIT Safety test lead et 4 mm plug, 4 mm socket Terminals, Test probe, 4 mm plug Multicolour 1

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Measuring tip set PROINSTALL-TL-KIT

  • For Pro Install Series
  • This text is machine translated.

Technical specifications

Product type

Safety test lead et

Type A

4 mm plug

4 mm socket

Type B

Terminals

Test probe

4 mm plug

Factory colour

Multicolour

Jack diameter

4 mm

Compatible with (details)

Beha-Amprobe install-Series

Type

PROINSTALL-TL-KIT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1373062 Beha Amprobe PROINSTALL-TL-KIT Safety test lead et 4 mm plug, 4 mm socket Terminals, Test probe, 4 mm plug Multicolour 1

Description

Scope of delivery

  • 3 test tips
  • 3 alligator clips
  • 3 test leads
  • Commander probe tip with release function.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.