Two-pole voltage tester
Rotating magnetic field
Continuity
FI
Phase
LED
Acoustic
12 up to 690 V
12 up to 690 V
CAT III 1000 V
CAT IV 600 V
IP64
ISO standards
(L x W x H) 35 x 78 x 280 mm
310 g
70 Hz
40 Hz
40 Hz - 70 Hz
690 V
12 V
690 V
12 V
78 mm
280 mm
35 mm
2100-ALPHA
User & Safety Instructions 2453617 Beha Amprobe 2100-ALPHA Two-pole voltage tester Calibrated to (ISO standards) CAT III 1000 V, CAT IV 600 V LED, Acoustic
The necessary accessories are required to use the article as described.